cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AX123K5

DigiKey Part Number
6AX123K5-ND
Manufacturer
Manufacturer Product Number
6AX123K5
Description
CAP CER 0.012UF 5KV X7R NONSTND
Customer Reference
Detailed Description
0.012 µF ±10% 5000V (5kV) Ceramic Capacitor X7R Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
6AX123K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.669" L x 0.654" W (17.00mm x 16.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.299" (7.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.