1N6474US is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $103.21230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $136.95950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $107.39990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $185.24020
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6474US

DigiKey Part Number
1N6474USS-ND
Manufacturer
Manufacturer Product Number
1N6474US
Description
TVS DIODE 30.5VWM 47.5VC GMELF
Customer Reference
Detailed Description
47.5V Clamp 32A Ipp Tvs Diode Surface Mount G-MELF (D-5C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.5V
Voltage - Breakdown (Min)
33V
Voltage - Clamping (Max) @ Ipp
47.5V
Current - Peak Pulse (10/1000µs)
32A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, G
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes