
Z15D151 | |
---|---|
DigiKey Part Number | 4316-Z15D151-ND |
Manufacturer | |
Manufacturer Product Number | Z15D151 |
Description | VARISTOR 150V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 4.5 kA | |
Energy | 53J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $5.26300 | $52.63 |
25 | $4.74280 | $118.57 |
100 | $4.17040 | $417.04 |
250 | $3.89660 | $974.15 |
500 | $3.73174 | $1,865.87 |
1,000 | $3.59601 | $3,596.01 |
2,500 | $3.45276 | $8,631.90 |
5,000 | $3.36640 | $16,832.00 |