
GP3D008A065D | |
---|---|
DigiKey Part Number | 1560-GP3D008A065DTR-ND - Tape & Reel (TR) 1560-GP3D008A065DCT-ND - Cut Tape (CT) 1560-GP3D008A065DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP3D008A065D |
Description | DIODE SIC 650V 8A TO263-2L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount TO-263-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Speed | - | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2L | |
Operating Temperature - Junction | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.07000 | $23.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $11.49879 | $9,199.03 |
1,600 | $10.77694 | $17,243.10 |