
GCMX080A120B2H2P | |
---|---|
DigiKey Part Number | 1560-GCMX080A120B2H2P-ND |
Manufacturer | |
Manufacturer Product Number | GCMX080A120B2H2P |
Description | 1200V, 80M SIC MOSFET FULL BRIDG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 27A (Tc) 119W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 27A (Tc) | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 58nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400pF @ 800V | |
Power - Max | 119W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $376.53000 | $376.53 |
10 | $283.18900 | $2,831.89 |
100 | $263.01240 | $26,301.24 |