
TWCT-T-D55-250/5A-VA5-CL1 | |
|---|---|
DigiKey Part Number | 4106-TWCT-T-D55-250/5A-VA5-CL1-ND |
Manufacturer | |
Manufacturer Product Number | TWCT-T-D55-250/5A-VA5-CL1 |
Description | TAPE WOUND CT WITH 250/5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Type Non-Invasive (Solid Core) |
Manufacturer Selec Controls USA Inc. | Current Ratio 250:5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Size / Dimension 3.937" L x 3.543" W (100.00mm x 90.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Frequency Range 50Hz ~ 60Hz | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.76000 | $103.76 |
| 10 | $93.52000 | $935.20 |
| 25 | $89.69000 | $2,242.25 |
| 50 | $86.88820 | $4,344.41 |
| 100 | $84.15940 | $8,415.94 |
| 250 | $80.66804 | $20,167.01 |
| 500 | $78.11312 | $39,056.56 |
| 1,000 | $75.63106 | $75,631.06 |

