
SPCT 50/30 200/5 A VA 3 CL 1-CU-ROHS | |
---|---|
DigiKey Part Number | 4106-SPCT50/30200/5AVA3CL1-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SPCT 50/30 200/5 A VA 3 CL 1-CU-ROHS |
Description | CURR SENSE XFMR 200A DIN RAIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 200 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 1.969" L x 1.693" W (50.00mm x 43.00mm) | |
Height - Seated (Max) | 2.953" (75.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.95000 | $91.95 |
5 | $83.30800 | $416.54 |
10 | $80.10600 | $801.06 |
25 | $76.28760 | $1,907.19 |
50 | $73.67480 | $3,683.74 |
100 | $71.27920 | $7,127.92 |
500 | $66.45314 | $33,226.57 |
1,000 | $64.65388 | $64,653.88 |