
SPCT 50/30 100/5 A VA 1 CL 1-CU-ROHS | |
---|---|
DigiKey Part Number | 4106-SPCT50/30100/5AVA1CL1-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SPCT 50/30 100/5 A VA 1 CL 1-CU-ROHS |
Description | CURR SENSE XFMR 100A DIN RAIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 100:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 1.969" L x 1.693" W (50.00mm x 43.00mm) | |
Height - Seated (Max) | 2.953" (75.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.72000 | $91.72 |
5 | $83.09600 | $415.48 |
10 | $79.90100 | $799.01 |
25 | $76.09280 | $1,902.32 |
50 | $73.48680 | $3,674.34 |
100 | $71.09740 | $7,109.74 |
500 | $66.28362 | $33,141.81 |
1,000 | $64.48895 | $64,488.95 |