Protection Relay Overcurrent, Phase Asymmetry, Phase Loss, Phase Sequence, Undercurrent DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR-3M-2-415V

DigiKey Part Number
4106-MPR-3M-2-415V-ND
Manufacturer
Manufacturer Product Number
MPR-3M-2-415V
Description
ANALOG MOTOR PROTECTION RELAY, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Protection Relay Overcurrent, Phase Asymmetry, Phase Loss, Phase Sequence, Undercurrent DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
415VAC
Manufacturer
Selec Controls USA Inc.
Delay Time
5.5s
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Features
Automatic Reset, Manual Reset
Function
Overcurrent, Phase Asymmetry, Phase Loss, Phase Sequence, Undercurrent
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$377.04000$377.04
10$335.81500$3,358.15
25$320.65840$8,016.46
50$309.63820$15,481.91
100$298.98960$29,898.96
250$285.46560$71,366.40
Manufacturers Standard Package