
MIBRX-6M-2-1-1-0-1-24VDC | |
---|---|
DigiKey Part Number | 4106-MIBRX-6M-2-1-1-0-1-24VDC-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-6M-2-1-1-0-1-24VDC |
Description | MIBRX 6M PS - 6 SLOTS, 11 DI, 24 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | LCD - White Characters, Blue Backlight | |
Number of Characters Per Row | 8, 8 | |
Communications | Modbus, RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,784.80000 | $2,784.80 |
10 | $2,418.35600 | $24,183.56 |
25 | $2,284.13640 | $57,103.41 |