
MIBRX-6M-1-1-1-230V | |
---|---|
DigiKey Part Number | 4106-MIBRX-6M-1-1-1-230V-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-6M-1-1-1-230V |
Description | MIBRX 6M PS - 6 SLOTS, 11DI, (IN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 6 - Digital (5), Analog (1) | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 230VAC | |
Display Type | LCD - White Characters, Blue Backlight | |
Number of Characters Per Row | 8, 8 | |
Communications | Modbus, RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,212.24000 | $1,212.24 |
10 | $1,007.12800 | $10,071.28 |
25 | $942.26440 | $23,556.61 |
50 | $918.58920 | $45,929.46 |