
MIBRX-48-0-0-230V | |
---|---|
DigiKey Part Number | 4106-MIBRX-48-0-0-230V-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-48-0-0-230V |
Description | MIBRX 48X96 PS 2 SLOTS, 6DI (IN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 6 - Digital (5), Analog (1) | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 230VAC | |
Display Type | LCD - Dual Color Characters | |
Number of Characters Per Row | 8, 6 | |
Communications | Modbus, RS-485 | |
Memory Size | - | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $674.61000 | $674.61 |
10 | $586.43100 | $5,864.31 |
25 | $554.06640 | $13,851.66 |
50 | $530.60020 | $26,530.01 |
100 | $508.00500 | $50,800.50 |