
HTC307 | |
---|---|
DigiKey Part Number | 4106-HTC307-ND |
Manufacturer | |
Manufacturer Product Number | HTC307 |
Description | HUMIDITY + TEMPERATURE CONTROLLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller | |
Input Range | - | |
Output Type | Relay (4) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (Modbus) | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.728" (18.50mm), 0.429" (10.90mm) | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $905.36000 | $905.36 |
10 | $749.83600 | $7,498.36 |
25 | $699.78600 | $17,494.65 |
50 | $666.52360 | $33,326.18 |
100 | $637.07450 | $63,707.45 |