
FL-RL-LG-1-0-1-V2-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-RL-LG-1-0-1-V2-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-RL-LG-1-0-1-V2-CE-ROHS |
Description | PWR SUP MOD 4DIG 100-270V/18-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 100 ~ 270VAC, 18 ~ 30VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 100 ~ 270VAC, 18 ~ 30VDC |
Manufacturer Selec Controls USA Inc. | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Power Supply Module | Approval Agency CE |
Number of Inputs and Type 4 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,125.11000 | $1,125.11 |
| 10 | $1,018.78400 | $10,187.84 |
| 25 | $979.30240 | $24,482.56 |
| 50 | $950.44980 | $47,522.49 |

