
55MFT-P11-CU | |
|---|---|
DigiKey Part Number | 4106-55MFT-P11-CU-ND |
Manufacturer | |
Manufacturer Product Number | 55MFT-P11-CU |
Description | RELAY TIME DELAY 30HR 6A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) x 2 0.05 Sec ~ 30 Hrs Delay 6A @ 250VAC/24VDC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) x 2 |
Manufacturer Selec Controls USA Inc. | Delay Time 0.05 Sec ~ 30 Hrs |
Series | Contact Rating @ Voltage 6A @ 250VAC/24VDC |
Packaging Box | Voltage - Supply 20 ~ 240VAC/DC |
Part Status Active | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $309.53150 | $6,190.63 |

