
SR1120W | |
|---|---|
DigiKey Part Number | 728-1117-ND |
Manufacturer | |
Manufacturer Product Number | SR1120W |
Description | BATT SLVR OX 1.55V COIN 11.6MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.08" H (11.6mm x 2.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 90µA | |
Weight | 0.93 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $17.84100 | $178.41 |
| 50 | $15.63900 | $781.95 |
| 100 | $14.77570 | $1,477.57 |
| 300 | $13.50410 | $4,051.23 |
| 500 | $12.95084 | $6,475.42 |
| 1,000 | $12.23606 | $12,236.06 |
| 2,500 | $11.35142 | $28,378.55 |
| 5,000 | $10.72496 | $53,624.80 |







