
SR920W-5SE | |
|---|---|
DigiKey Part Number | 728-1123-ND |
Manufacturer | |
Manufacturer Product Number | SR920W-5SE |
Description | BATTERY SLVR OX 1.55V COIN 9.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.37" Dia x 0.08" H (9.5mm x 2.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 80µA | |
Weight | 0.6 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.51489 | $25,029.78 |



