
321010017 | |
---|---|
DigiKey Part Number | 321010017-ND |
Manufacturer | |
Manufacturer Product Number | 321010017 |
Description | CBL ASY BARREL PL-USB A PL 3.28' |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Male Plug 3.28' (1.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Male Plug | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | - |