321010003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321010003

DigiKey Part Number
1597-1533-ND
Manufacturer
Manufacturer Product Number
321010003
Description
CABLE A PLUG TO B PLUG 0.98'
Customer Reference
Detailed Description
Cable A Male to B Male 0.98' (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Configuration
Length
0.98' (300.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.