
320120010 | |
---|---|
DigiKey Part Number | 1597-320120010-ND |
Manufacturer | |
Manufacturer Product Number | 320120010 |
Description | XX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079") Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079") | |
Actual Diameter | - | |
Internal Switch(s) | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
46 | $5.64413 | $259.63 |