319030009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

319030009

DigiKey Part Number
319030009-ND
Manufacturer
Manufacturer Product Number
319030009
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
3.94" L x 2.76" W (70.0mm x 100.0mm)
Board Thickness
0.060" (1.52mm)
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$20.58000$2,058.00