
317990024 | |
---|---|
DigiKey Part Number | 1597-1256-ND |
Manufacturer | |
Manufacturer Product Number | 317990024 |
Description | RF TXRX MOD WHIP TILT TH |
Customer Reference | |
Detailed Description | Transceiver Module 2.4GHz Whip, Tilt Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Whip, Tilt | |
Utilized IC / Part | nRF24L01 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 115mA | |
Current - Transmitting | 115mA | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Package / Case | Module |