311110005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311110005

DigiKey Part Number
311110005-ND
Manufacturer
Manufacturer Product Number
311110005
Description
SWITCH JOYSTICK ANALOG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Resistive) Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
4-Way Directional, Center Select
Functions, Extra
-
Output
Analog (Resistive)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Resistance
10 kOhms
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
-
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$32.10480$1,605.24