
114993635 | |
---|---|
DigiKey Part Number | 1597-114993635-ND |
Manufacturer | |
Manufacturer Product Number | 114993635 |
Description | XIAO 7.5" EPAPER PANEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Black Monochrome 7.5" (190.50mm) 800 x 480 (WVGA) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7.5" (190.50mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | - | |
Controller Type | ESP32-C3 | |
Graphics Color | Black | |
Background Color | Gray | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $636.35000 | $636.35 |