New at DigiKey
Non-Touch Graphic LCD Display Module Black, White Monochrome SPI 4.3" (109.20mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Touch Graphic LCD Display Module Black, White Monochrome SPI 4.3" (109.20mm) 800 x 480 (WVGA)
114993631

114993631

DigiKey Part Number
1597-114993631-ND
Manufacturer
Manufacturer Product Number
114993631
Description
4.26 MONOCHROME EPAPER DISPLAY 8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Black, White Monochrome SPI 4.3" (109.20mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Display Type
Monochrome
Display Mode
-
Touchscreen
Non-Touch
Diagonal Screen Size
4.3" (109.20mm)
Backlight
Without Backlight
Dot Pixels
800 x 480 (WVGA)
Interface
SPI
Graphics Color
Black, White
Background Color
-
Dot Size
-
Dot Pitch
0.12mm W x 0.12mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$153.08000$153.08