cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114993532

DigiKey Part Number
1597-114993532-ND
Manufacturer
Manufacturer Product Number
114993532
Description
SENSECAP INDICATOR FOR MESHTASTI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ESP32-S3, RP2040 ESP32-S Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
ESP32-S3, RP2040
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$501.33000$501.33
Manufacturers Standard Package