
114992563 | |
---|---|
DigiKey Part Number | 1597-114992563-ND |
Manufacturer | |
Manufacturer Product Number | 114992563 |
Description | DEPTHEYE WIDE - H100 X V75 VGA T |
Customer Reference | |
Detailed Description | 640 x 480 CMOS USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | - | |
Resolution | 640 x 480 | |
Frames per Second | 30.0 | |
Shutter | - | |
Lens Mount | - | |
Sensor | IMX556 | |
Type | CMOS | |
Interface | USB | |
Pixel Size | 10µm x 10µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 2.283" L x 2.283" W (58.00mm x 58.00mm) | |
Height (Max) | 2.047" (52.00mm) |