
114992562 | |
---|---|
DigiKey Part Number | 1597-114992562-ND |
Manufacturer | |
Manufacturer Product Number | 114992562 |
Description | JETSON MATE - NVIDIA_ JETSON NAN |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cooling Type | - | |
Size / Dimension | 4.331" x 4.331" (110.00mm x 110.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | - | |
Video Core | - |