
114992049 | |
|---|---|
DigiKey Part Number | 1597-114992049-ND |
Manufacturer | |
Manufacturer Product Number | 114992049 |
Description | ICE TOWER CPU COOLING FAN FOR NV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Nano Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | - | |
Length | - | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $204.71550 | $4,094.31 |

