


114990655 | |
---|---|
DigiKey Part Number | 114990655-ND |
Manufacturer | |
Manufacturer Product Number | 114990655 |
Description | CRAZYFLIE 2.0 DWM1000 POSIT DECK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DWM1000 Transceiver RF Crazyflie 2.0 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Crazyflie 2.0 | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | DWM1000 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $740.88000 | $740.88 |