
103030396 | |
---|---|
DigiKey Part Number | 1597-103030396-ND |
Manufacturer | |
Manufacturer Product Number | 103030396 |
Description | MAKER PI PICO BASE WITHOUT PICO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Button Human Interface Raspberry Pi Pico Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Human Interface | |
Function | Button | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $71.43500 | $285.74 |