
113991075 | |
---|---|
DigiKey Part Number | 1597-113991075-ND |
Manufacturer | |
Manufacturer Product Number | 113991075 |
Description | SONOFF ZBMINI-ZIGBEE3.0-TWO-WAY |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | RF Switch 2.4GHz 802.15.4 Zigbee |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Switch | |
Modulation or Protocol | 802.15.4 Zigbee | |
Frequency | 2.4GHz | |
Applications | Home Automation | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 100V ~ 240V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.92000 | $87.92 |