
113990039 | |
---|---|
DigiKey Part Number | 1597-1229-ND |
Manufacturer | |
Manufacturer Product Number | 113990039 |
Description | RF TXRX MOD HELICAL SMD |
Customer Reference | |
Detailed Description | Transceiver Module 433MHz Integrated, Helical Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | 433MHz | |
Data Rate | - | |
Power - Output | 0dBm | |
Sensitivity | -117dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Helical | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |