Image for 113060029 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113060029

DigiKey Part Number
1597-113060029-ND
Manufacturer
Manufacturer Product Number
113060029
Description
RF TXRX MODULE U.FL CHAS MNT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LoRaWAN Transceiver Module 410MHz ~ 528MHz, 862MHz ~ 1.02GHz Antenna Not Included, U.FL Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
20dBm
Mfr
Sensitivity
-148dBm
Packaging
Bulk
Antenna Type
Antenna Not Included, U.FL
Part Status
Active
Utilized IC / Part
SX1276
DigiKey Programmable
Not Verified
Voltage - Supply
7V ~ 24V
Protocol
Current - Receiving
10.3mA
Modulation
GFSK, GMSK, FSK, MSK, OOK
Current - Transmitting
65mA
Frequency
410MHz ~ 528MHz, 862MHz ~ 1.02GHz
Mounting Type
Chassis Mount
Data Rate
300kbps
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$417.81600$2,089.08