
110991191 | |
---|---|
DigiKey Part Number | 1597-1712-ND |
Manufacturer | |
Manufacturer Product Number | 110991191 |
Description | SIPEED MAIX GO SUIT RISCV AI+IOT |
Customer Reference | |
Detailed Description | K210, M1 Sipeed MAix GO Suit RISCV AI+IoT - RISC-V MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | ||
Utilized IC / Part | K210, M1 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |