
110090263 | |
---|---|
DigiKey Part Number | 1597-110090263-ND |
Manufacturer | |
Manufacturer Product Number | 110090263 |
Description | 4WD SMART ROBOT CAR 4 WHEEL 2 LA |
Customer Reference | |
Detailed Description | Raspberry Pi pHAT, Grove Arduino IDE Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Configuration | Wheeled | |
Utilized IC / Part | - | |
Interconnect System | Raspberry Pi pHAT, Grove | |
Suggested Programming Environment | Arduino IDE | |
Included MCU/MPU Board(s) | - | |
Contents | Chassis, Components, Hardware, Motor(s), Wheel(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.06000 | $63.06 |