

110061132 | |
---|---|
DigiKey Part Number | 1597-110061132-ND |
Manufacturer | |
Manufacturer Product Number | 110061132 |
Description | CASE METAL BLK |
Customer Reference | |
Detailed Description | Case Metal Black Hand Held, Split Sides X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | - | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | Metal | |
Color | Black | |
Features | Dust and Moisture Resistant | |
Material Flammability Rating | - |