109060021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109060021

DigiKey Part Number
1597-109060021-ND
Manufacturer
Manufacturer Product Number
109060021
Description
DSCOPE U3P100 DUAL-CHANNEL 1GSA/
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 MHz Handheld Oscilloscopes USB Interface Display 2 Analog Channel Record
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Handheld
Bandwidth
100 MHz
Channels
2 Analog
Display Type
-
Interface
USB
Memory Size
256Mpts
Function
Record
Probe Type
-
Sampling Rate (Per Second)
1G
Voltage - Input (Max)
-
Voltage - Supply
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$3,076.71000$15,383.55