106990250 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 31
Unit Price: $348.34000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $418.04700
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $274.10000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 5
Unit Price: $334.45000
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 31
Unit Price: $204.47000
Datasheet
Cable Assembly USB C Male Plug to HDMI-A Male 5.90' (1.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106990250

DigiKey Part Number
1597-106990250-ND
Manufacturer
Manufacturer Product Number
106990250
Description
CBL ASSY USB-C M-HDMI-A M 5.90'
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to HDMI-A Male 5.90' (1.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
USB C Male Plug to HDMI-A Male
Length
5.90' (1.80m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes