
106990018 | |
---|---|
DigiKey Part Number | 106990018-ND |
Manufacturer | |
Manufacturer Product Number | 106990018 |
Description | WIRELESS CHARGING PCB MOD 5-12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | - Wireless Power Supply/Charging Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Transmitter and Receiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $65.03280 | $3,251.64 |