
106990008 | |
|---|---|
DigiKey Part Number | 106990008-ND |
Manufacturer | |
Manufacturer Product Number | 106990008 |
Description | EVAL BOARD FOR ISL97516 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ISL97516 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | ISL97516 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $122.91140 | $6,145.57 |


