
104990625 | |
---|---|
DigiKey Part Number | 1597-104990625-ND |
Manufacturer | |
Manufacturer Product Number | 104990625 |
Description | GRAPHIC DISPLAY - BLACK (WHITE - |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Passive Black (White - Inverted) 4.2" (106.68mm) 400 x 300 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | - | |
Display Mode | Passive | |
Touchscreen | - | |
Diagonal Screen Size | 4.2" (106.68mm) | |
Viewing Area | 84.80mm W x 63.60mm H | |
Backlight | - | |
Dot Pixels | 400 x 300 | |
Interface | - | |
Graphics Color | Black (White - Inverted) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.21mm W x 0.21mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $329.19750 | $6,583.95 |