
103020031 | |
---|---|
DigiKey Part Number | 1597-1282-ND |
Manufacturer | |
Manufacturer Product Number | 103020031 |
Description | PARTICLE PHOTON BASE SHIELD |
Customer Reference | |
Detailed Description | Grove Expansion Connectivity Photon Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Photon | |
Type | Connectivity | |
Function | Grove Expansion | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |