

102991180 | |
|---|---|
DigiKey Part Number | 1597-102991180-ND |
Manufacturer | |
Manufacturer Product Number | 102991180 |
Description | WIO LITE W600 - ATSAMD21 CORTEX- |
Customer Reference | |
Detailed Description | W600 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | W600 | |
Note | - |

