
102111001 | |
|---|---|
DigiKey Part Number | 1597-102111001-ND |
Manufacturer | |
Manufacturer Product Number | 102111001 |
Description | RECOMPUTER MINI J4012 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A78AE 2GHz, 6 Core SSD, 128GB LPDDR5 (8GB Installed) |
Datasheet | Datasheet |
Category | Memory LPDDR5 (8GB Installed) |
Manufacturer Seeed Technology Co., Ltd | Display Type No Display |
Series | Expansion Type M.2, mini PCIe |
Packaging Bulk | Voltage - Supply 12 ~ 54VDC |
Part Status Active | Mounting Type Desktop, Wall Mount |
Type Box PC | Operating Temperature -10°C ~ 50°C |
Core Processor ARM® Cortex®-A78AE 2GHz, 6 Core | Operating System Linux |
Storage SSD, 128GB | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,851.53000 | $7,851.53 |




