102110779
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
102110779
102110779

102110779

DigiKey Part Number
1597-102110779-ND
Manufacturer
Manufacturer Product Number
102110779
Description
EDGELOGIX-RPI-1000-CM4102032
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 10.8 ~ 36VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
12 - Digital
Number of Outputs and Type
12 - Digital
Expandable
Expandable
Voltage - Supply
10.8 ~ 36VDC
Display Type
-
Number of Characters Per Row
-
Communications
Ethernet, RS-485, RS-232, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Software
-
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,778.49000$3,778.49
Manufacturers Standard Package