
102110539 | |
---|---|
DigiKey Part Number | 1597-102110539-ND |
Manufacturer | |
Manufacturer Product Number | 102110539 |
Description | SBC 2.7GHZ 4 CORE 8GB/- RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.7GHz 4 Core 8GB/- RAM Intel Celeron J4125 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Celeron J4125 | |
Speed | 2.7GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.331" x 4.331" (110.00mm x 110.00mm) | |
Form Factor | Raspberry Pi | |
Expansion Site/Bus | M.2 PCIe, M.2 SATA, Micro-SD, SATA III, SIM Card | |
RAM Capacity/Installed | 8GB/- | |
Storage Interface | - | |
Video Outputs | DP, HDMI | |
Ethernet | GbE (2) | |
USB | USB 2.0 Type A (2), USB 3.1 Type A (1), USB 3.1 Type C (1) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 75°C | |
Base Product Number |