


102110399 | |
---|---|
DigiKey Part Number | 1597-102110399-ND |
Manufacturer | |
Manufacturer Product Number | 102110399 |
Description | SBC 2.5GHZ 2 CORE 8GB/- RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.5GHz 2 Core 8GB/- RAM Intel Celeron J4105 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Celeron J4105 | |
Speed | 2.5GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.330" x 4.330" (109.98mm x 109.98mm) | |
Form Factor | - | |
Expansion Site/Bus | M.2 PCIe, M.2 SATA, Micro-SD, SATA III, SIM Card | |
RAM Capacity/Installed | 8GB/- | |
Storage Interface | eMMC | |
Video Outputs | DP, HDMI | |
Ethernet | - | |
USB | USB 2.0 Type A (2), USB 3.1 Type A (1), USB 3.1 Type C (1) | |
Digital I/O Lines | 14 | |
Analog Input:Output | 6:00 | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |