10211039x_board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10211039x_board
10211039x_kit

102110398

DigiKey Part Number
1597-102110398-ND
Manufacturer
Manufacturer Product Number
102110398
Description
SBC 2.5GHZ 2 CORE 8GB/- RAM
Customer Reference
Detailed Description
Single Board Computer 2.5GHz 2 Core 8GB/- RAM Intel Celeron J4105
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Celeron J4105
Speed
2.5GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
Fan
Size / Dimension
4.330" x 4.330" (109.98mm x 109.98mm)
Form Factor
-
Expansion Site/Bus
M.2 PCIe, M.2 SATA, Micro-SD, SATA III, SIM Card
RAM Capacity/Installed
8GB/-
Storage Interface
eMMC
Video Outputs
DP, HDMI
Ethernet
-
USB
USB 2.0 Type A (2), USB 3.1 Type A (1), USB 3.1 Type C (1)
Digital I/O Lines
14
Analog Input:Output
6:00
Watchdog Timer
-
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.