
102110202 | |
---|---|
DigiKey Part Number | 1597-1709-ND |
Manufacturer | |
Manufacturer Product Number | 102110202 |
Description | SIPEED TANG PRIMER FPGA EVAL BRD |
Customer Reference | |
Detailed Description | Sipeed TANG PriMER FPGA EG4S20 - FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Sipeed TANG PriMER FPGA | |
Contents | Board(s) | |
Utilized IC / Part | EG4S20 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |